Part Details for PTSHS-522-D-06-F-LF by Major League Electronics
Overview of PTSHS-522-D-06-F-LF by Major League Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for PTSHS-522-D-06-F-LF
PTSHS-522-D-06-F-LF CAD Models
PTSHS-522-D-06-F-LF Part Data Attributes
|
PTSHS-522-D-06-F-LF
Major League Electronics
Buy Now
Datasheet
|
Compare Parts:
PTSHS-522-D-06-F-LF
Major League Electronics
Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAJOR LEAGUE ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.222 inch | |
Body Depth | 0.287 inch | |
Body Length | 1.225 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 300VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for PTSHS-522-D-06-F-LF
This table gives cross-reference parts and alternative options found for PTSHS-522-D-06-F-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTSHS-522-D-06-F-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSHS-224-S-22-H-LT | Major League Electronics | Check for Price | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | PTSHS-522-D-06-F-LF vs TSHS-224-S-22-H-LT |
HTSHS-224-S-22-H-LT | Major League Electronics | Check for Price | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | PTSHS-522-D-06-F-LF vs HTSHS-224-S-22-H-LT |
PTSHS-522-D-14-F-AP-LF | Major League Electronics | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | PTSHS-522-D-06-F-LF vs PTSHS-522-D-14-F-AP-LF |
PTSHS-522-D-02-F-LF | Major League Electronics | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | PTSHS-522-D-06-F-LF vs PTSHS-522-D-02-F-LF |
644514-7 | TE Connectivity | Check for Price | HEADER CONNECTOR,CABLE MNT,PLUG,7 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,POLARIZED LCK,GREEN | PTSHS-522-D-06-F-LF vs 644514-7 |
HTSHS-224-S-22-H | Major League Electronics | Check for Price | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | PTSHS-522-D-06-F-LF vs HTSHS-224-S-22-H |
TSHS-224-S-28-H-LT | Major League Electronics | Check for Price | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | PTSHS-522-D-06-F-LF vs TSHS-224-S-28-H-LT |
HTSHS-224-S-28-H-LT | Major League Electronics | Check for Price | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | PTSHS-522-D-06-F-LF vs HTSHS-224-S-28-H-LT |
HTSHS-224-S-28-H | Major League Electronics | Check for Price | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Wire Wrap Terminal, Receptacle | PTSHS-522-D-06-F-LF vs HTSHS-224-S-28-H |
PTSHS-522-D-02-F-AP-LF | Major League Electronics | Check for Price | Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | PTSHS-522-D-06-F-LF vs PTSHS-522-D-02-F-AP-LF |