HS00-00041LFTR
Description: Datacom Transformer, 10 BASE-T Application(s), 1CT:1.41CT; 1CT:1CT, ROHS COMPLIANT

Overview of HS00-00041LFTR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for HS00-00041LFTR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HS00-00041LFTR by TT Electronics Resistors

HS00-00041LFTR
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
10 BASE-T
Height
6.2 mm
Isolation Voltage
1500 V
JESD-609 Code
e3
Length
12.7 mm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Packing Method
TAPE & REEL
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Transformer Type
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1.41CT; 1CT:1CT
Width
9.53 mm
Want to compare parts?
  1. HS00-00041LFTR
    TT Electronics Resistors
    Datacom Transformer, 10 BASE-T Application(s), 1CT:1.41CT; 1CT:1CT, ROHS COMPLIANT
    VS

Alternate Parts for HS00-00041LFTR

This table gives cross-reference parts and alternative options found for HS00-00041LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS00-00041LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HS00-00041LF DATACOM TRANSFORMER FOR 10 BASE-T APPLICATION(S), ROHS COMPLIANT TT electronics / BI Technologies HS00-00041LFTR vs HS00-00041LF
Part Number Description Manufacturer Compare
E5007 Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT Pulse Electronics Corporation HS00-00041LFTR vs E5007
T4031 Datacom Transformer, ISDN Application(s), 1.65CS:1CT Pulse Electronics Corporation HS00-00041LFTR vs T4031
H0002T Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1:1; 1:1, ROHS COMPLIANT Pulse Electronics Corporation HS00-00041LFTR vs H0002T
S553-0756-AE Datacom Transformer, LAN; 10 BASE-T Application(s), 1:1 Bel Fuse HS00-00041LFTR vs S553-0756-AE
H1089NLT Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1:1CT, ROHS COMPLIANT Pulse Electronics Corporation HS00-00041LFTR vs H1089NLT
E5007NLT Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT, ROHS COMPLIANT Pulse Electronics Corporation HS00-00041LFTR vs E5007NLT
H1089NL Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1:1CT, ROHS COMPLIANT Pulse Electronics Corporation HS00-00041LFTR vs H1089NL
PE-68616 Datacom Transformer, ISDN Application(s), 1CS:1.25 Pulse Electronics Corporation HS00-00041LFTR vs PE-68616
TG01-1006N2 Datacom Transformer, 10 BASE-T Application(s), 1:1; 1:1; 1:1; 1:1 Halo Electronics Inc HS00-00041LFTR vs TG01-1006N2
PE-68042 Datacom Transformer, 10 BASE-T Application(s), 2.828CT:1; 1:1 Pulse Electronics Corporation HS00-00041LFTR vs PE-68042

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HS00-00041LFTR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HS00-00041LFTR by TT Electronics Resistors

  • Please alert me when HS00-00041LFTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HS00-00041LFTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HS00-00041LFTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HS00-00041LFTR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HS00-00041LFTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HS00-00041LFTR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: