HS00-00041LFTR
vs
PT61003EL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
BOURNS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
10 BASE-T
|
ETHERNET; 10 BASE-T; 100 BASE-TX; LAN
|
Height |
6.2 mm
|
5.25 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
JESD-609 Code |
e3
|
e3
|
Length |
12.7 mm
|
25.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TAPE & REEL
|
TAPE & REEL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1.41CT; 1CT:1CT
|
1:1; 1:1
|
Width |
9.53 mm
|
10 mm
|
Base Number Matches |
2
|
1
|
Primary Inductance |
|
350 µH
|
Pulse Rise Time-Max |
|
2.5 ns
|
|
|
|
Compare HS00-00041LFTR with alternatives
Compare PT61003EL with alternatives