PT66002-T1
vs
B2142T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO
|
DATA COUPLING
|
Height |
8.64 mm
|
12.32 mm
|
Length |
17.15 mm
|
13.11 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TRAY
|
Surface Mount |
YES
|
YES
|
Transformer Type |
TELECOM TRANSFORMER
|
TELECOM TRANSFORMER
|
Width |
15.24 mm
|
13.46 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PT66002-T1 with alternatives
Compare B2142T with alternatives