PS4066ACPDE
vs
MAX4066ACPD+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
ANALOG DEVICES INC
Part Package Code
DIP
14-PDIP-300_MIL
Package Description
DIP,
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE
Analog IC - Other Type
SPST
SPST
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e3
e3
Length
19.175 mm
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
58 dB
On-state Resistance Match-Nom
0.5 Ω
On-state Resistance-Max (Ron)
45 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
NO
Switch-off Time-Max
75 ns
Switch-on Time-Max
100 ns
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Base Number Matches
1
1
Manufacturer Package Code
14-PDIP-300_MIL
Date Of Intro
1995-10-26
Samacsys Manufacturer
Analog Devices
Samacsys Modified On
2022-09-20 16:21:56
Total Weight
24.41
Category CO2 Kg
12.04
CO2
293.89639999999997
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare PS4066ACPDE with alternatives
Compare MAX4066ACPD+ with alternatives