MAX4066ACPD+ vs PS4066AEPD feature comparison

MAX4066ACPD+ Maxim Integrated Products

Buy Now Datasheet

PS4066AEPD Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC DIODES INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 2
Package Description DIP, DIP14,.3
Additional Feature OPERATION WITH SINGLE 5V AND 3V ALSO POSSIBLE
JESD-30 Code R-PDIP-T14
Length 19.175 mm
Normal Position NO
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 58 dB
On-state Resistance Match-Nom 0.5 Ω
On-state Resistance-Max (Ron) 45 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Max (Vsup) 16 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Switch-off Time-Max 75 ns
Switch-on Time-Max 100 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare MAX4066ACPD+ with alternatives

Compare PS4066AEPD with alternatives