MAX4066ACPD+ vs MAX4066CPD+ feature comparison

MAX4066ACPD+ Maxim Integrated Products

Buy Now Datasheet

MAX4066CPD+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Terminal Finish MATTE TIN MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DIP
Package Description 0.300 INCH, PLASTIC, DIP-14
Pin Count 14
JESD-30 Code R-PDIP-T14
Length 19.05 mm
Number of Channels 1
Number of Functions 4
Number of Terminals 14
On-state Resistance Match-Nom 0.3 Ω
On-state Resistance-Max (Ron) 75 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Switch-off Time-Max 75 ns
Switch-on Time-Max 125 ns
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare MAX4066ACPD+ with alternatives

Compare MAX4066CPD+ with alternatives