MAX4066ACPD+
vs
MAX4066CPD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
DIP
Package Description
DIP,
Pin Count
14
JESD-30 Code
R-PDIP-T14
Length
19.05 mm
Number of Channels
1
Number of Functions
4
Number of Terminals
14
On-state Resistance Match-Nom
0.3 Ω
On-state Resistance-Max (Ron)
75 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Switch-off Time-Max
75 ns
Switch-on Time-Max
125 ns
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Compare MAX4066ACPD+ with alternatives
Compare MAX4066CPD with alternatives