PS2733-1-E3-6500 vs PS2732-1-V-F3-A feature comparison

PS2733-1-E3-6500 Renesas Electronics Corporation

Buy Now Datasheet

PS2732-1-V-F3-A NEC Electronics Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS CORP
Package Description SOP-4 LEAD FREE, PLASTIC, SOP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 1500% 4000%
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0 e6
Number of Elements 1 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Bismuth (Sn/Bi)
Base Number Matches 2 2
Additional Feature VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 300 V
Dark Current-Max 400 nA
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C

Compare PS2733-1-E3-6500 with alternatives

Compare PS2732-1-V-F3-A with alternatives