PS2732-1-V-F3-A vs PS2732-1-F3 feature comparison

PS2732-1-V-F3-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

PS2732-1-F3 California Eastern Laboratories (CEL)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD CALIFORNIA EASTERN LABORATORIES
Package Description LEAD FREE, PLASTIC, SOP-4 PLASTIC, SOP-4
Reach Compliance Code compliant unknown
Additional Feature VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 300 V 300 V
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 4000% 4000%
Dark Current-Max 400 nA 400 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e6
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 2 3
HTS Code 8541.40.80.00

Compare PS2732-1-F3 with alternatives