PS2732-1-V-F3-A
vs
PS2732-1-V-E4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
RENESAS ELECTRONICS CORP
Package Description
LEAD FREE, PLASTIC, SOP-4
SOP-4
Reach Compliance Code
compliant
unknown
Additional Feature
VDE APPROVED
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
300 V
300 V
Configuration
SINGLE WITH BUILT-IN DIODE AND RESISTOR
SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom
4000%
4000%
Dark Current-Max
400 nA
400 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
2500 V
2500 V
JESD-609 Code
e6
e0
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
DARLINGTON OUTPUT OPTOCOUPLER
DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin/Lead (Sn/Pb)
Base Number Matches
2
3
HTS Code
8541.40.80.00
Compare PS2732-1-V-E4 with alternatives