PS2733-1-E3-6500 vs PS2733-1NF3 feature comparison

PS2733-1-E3-6500 NEC Electronics Group

Buy Now Datasheet

PS2733-1NF3 California Eastern Laboratories (CEL)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NEC ELECTRONICS CORP CALIFORNIA EASTERN LABORATORIES
Package Description SOP-4 SOP, 4 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 1500% 400%
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e0
Number of Elements 1 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 2 1

Compare PS2733-1-E3-6500 with alternatives

Compare PS2733-1NF3 with alternatives