PS2602
vs
TLP183(BL-TPL,E(T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
TOSHIBA CORP
Package Description
PLASTIC, DIP-6
SOP-6/4
Reach Compliance Code
unknown
unknown
Additional Feature
UL APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
300%
200%
Dark Current-Max
100 nA
80 nA
Forward Current-Max
0.08 A
0.05 A
Isolation Voltage-Max
5000 V
3750 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
3
1
Rohs Code
Yes
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Samacsys Manufacturer
Toshiba
Compare PS2602 with alternatives
Compare TLP183(BL-TPL,E(T with alternatives
TLP183(BL-TPL,E(T vs TLP183(BL,E(T
TLP183(BL-TPL,E(T vs TLP183(BL
TLP183(BL-TPL,E(T vs TLP183(BL-TPR,E
TLP183(BL-TPL,E(T vs TLP183(BL-TPR(T
TLP183(BL-TPL,E(T vs TLP183(BL-TPR,E(T
TLP183(BL-TPL,E(T vs CNY17-1.200
TLP183(BL-TPL,E(T vs CNW11AV2X
TLP183(BL-TPL,E(T vs TLP721
TLP183(BL-TPL,E(T vs MCT271TM