TLP183(BL-TPL,E(T
vs
CNY17-1.200
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
QUALITY TECHNOLOGIES CORP
Package Description
SOP-6/4
DIP-6
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
Samacsys Manufacturer
Toshiba
Additional Feature
UL APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
200%
40%
Dark Current-Max
80 nA
50 nA
Forward Current-Max
0.05 A
0.09 A
Isolation Voltage-Max
3750 V
5300 V
Number of Elements
1
1
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
1
Compare TLP183(BL-TPL,E(T with alternatives
TLP183(BL-TPL,E(T vs TLP183(BL-TPR(T
TLP183(BL-TPL,E(T vs TLP183(BL,E
TLP183(BL-TPL,E(T vs TLP183(BL-TPR,E(T
TLP183(BL-TPL,E(T vs TLP183(BL(T
TLP183(BL-TPL,E(T vs TLP183(BL-TPR
TLP183(BL-TPL,E(T vs TLP183(BL-TPL(T
TLP183(BL-TPL,E(T vs TLP183(GB(T
TLP183(BL-TPL,E(T vs CNY17-3.200D
TLP183(BL-TPL,E(T vs PS2652
Compare CNY17-1.200 with alternatives