PS2602
vs
TLP733(TP1)
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
Current Transfer Ratio-Min
50%
Forward Current-Max
0.08 A
0.06 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
4000 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Power Dissipation-Max
0.15 W
Response Time-Max
0.000003 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
3
1
Pbfree Code
No
Package Description
PLASTIC, DIP-6
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
55 V
Configuration
SINGLE
Current Transfer Ratio-Nom
50%
Dark Current-Max
100 nA
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Compare TLP733(TP1) with alternatives