PRLL5817TRL vs PRLL5817/T3 feature comparison

PRLL5817TRL YAGEO Corporation

Buy Now Datasheet

PRLL5817/T3 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS NEXPERIA
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.45 V
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Reverse Current-Max 1000 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 2
Date Of Intro 2017-02-01
Operating Temperature-Max 125 °C
Rep Pk Reverse Voltage-Max 20 V

Compare PRLL5817TRL with alternatives

Compare PRLL5817/T3 with alternatives