PRLL5817/T3
vs
CDLL1A20
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
COMPENSATED DEVICES INC
Package Description
O-LELF-R2
HERMETIC SEALED, GLASS, LL41, MELF-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2017-02-01
Application
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Phases
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
1 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Rep Pk Reverse Voltage-Max
20 V
20 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
2
3
Additional Feature
METALLURGICALLY BONDED
JEDEC-95 Code
DO-213AB
JESD-609 Code
e0
Operating Temperature-Min
-55 °C
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Compare PRLL5817/T3 with alternatives