PIC18LF24J10T-E/ML
vs
PIC18LF24J10T-E/PT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-28
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 2V MINIMUM SUPPLT AT 4 MHZ
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N28
S-PQFP-G44
Length
6 mm
10 mm
Number of I/O Lines
21
21
Number of Terminals
28
44
On Chip Program ROM Width
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, THIN PROFILE
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
1.2 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
2.7 V
5.5 V
Supply Voltage-Min
2.35 V
2 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
6 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFP
Pin Count
44
JESD-609 Code
e3
Moisture Sensitivity Level
3
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
8192
Terminal Finish
MATTE TIN
Compare PIC18LF24J10T-E/ML with alternatives
Compare PIC18LF24J10T-E/PT with alternatives