PIC18LF24J10T-E/PT
vs
PIC18LF24J10-I/SO
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
SOIC
Package Description
10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
7.50 MM, PLASTIC, SOIC-28
Pin Count
44
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G44
R-PDSO-G28
JESD-609 Code
e3
e3
Length
10 mm
17.9 mm
Moisture Sensitivity Level
3
1
Number of I/O Lines
21
21
Number of Terminals
44
28
On Chip Program ROM Width
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
1024
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.2 mm
2.65 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
5.5 V
2.7 V
Supply Voltage-Min
2 V
2.35 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
10 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ
Boundary Scan
NO
CPU Family
PIC18
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
3
Number of Serial I/Os
1
Number of Timers
5
Package Equivalence Code
SOP28,.4
Peak Reflow Temperature (Cel)
250
Screening Level
TS 16949
Supply Current-Max
24 mA
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC18LF24J10T-E/PT with alternatives
Compare PIC18LF24J10-I/SO with alternatives