PIC18LF24J10T-E/PT vs PIC18LF24J10T-I/SS feature comparison

PIC18LF24J10T-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC18LF24J10T-I/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP SSOP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count 44 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 R-PDSO-G28
JESD-609 Code e3
Length 10 mm 10.2 mm
Moisture Sensitivity Level 3
Number of I/O Lines 21 21
Number of Terminals 44 28
On Chip Program ROM Width 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP SSOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 2.7 V
Supply Voltage-Min 2 V 2.35 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.65 mm
Terminal Position QUAD DUAL
Width 10 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Package Equivalence Code SSOP28,.3
Supply Current-Max 22 mA

Compare PIC18LF24J10T-E/PT with alternatives

Compare PIC18LF24J10T-I/SS with alternatives