PIC18LF24J10T-E/ML vs PIC18LF24J10-E/PT feature comparison

PIC18LF24J10T-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC18LF24J10-E/PT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-28 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 2V MINIMUM SUPPLT AT 4 MHZ
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N28 S-PQFP-G44
Length 6 mm 10 mm
Number of I/O Lines 21 21
Number of Terminals 28 44
On Chip Program ROM Width 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TQFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1 mm 1.2 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 2.7 V 5.5 V
Supply Voltage-Min 2.35 V 2 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position QUAD QUAD
Width 6 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 44
JESD-609 Code e3
Moisture Sensitivity Level 3
Qualification Status Not Qualified
RAM (bytes) 1024
ROM (words) 8192
Terminal Finish MATTE TIN

Compare PIC18LF24J10T-E/ML with alternatives

Compare PIC18LF24J10-E/PT with alternatives