PE-68874T vs TX1192T feature comparison

PE-68874T Pulse Electronics Corporation

Buy Now Datasheet

TX1192T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1.15CT; 1CT:1.15CT BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1CT:2.42CT; 1CT:2.42CT
Approvals UL UL
Height 8.64 mm 5.51 mm
Length 17.15 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TAPE & REEL
Surface Mount YES YES
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 11.58 mm 16 mm
Base Number Matches 1 1
Package Description CHIP

Compare PE-68874T with alternatives

Compare TX1192T with alternatives