PT66002-T1 vs B6014T feature comparison

PT66002-T1 Bourns Inc

Buy Now Datasheet

B6014T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC PULSE ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO DESIGNED FOR USE WITH CLARES JACKRABBIT CHIPSET; TURNS RATIO: 1:1
Height 8.64 mm 6.35 mm
Length 17.15 mm 7.62 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Surface Mount YES YES
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 15.24 mm 7 mm
Base Number Matches 1 1
Application SIGNAL
Isolation Voltage 1500 V
Load Resistance 0.2 Ω
Number of Primary Winding 1
Number of Secondary Winding 1
Primary Inductance 40 µH
Turns Ratio (Np:Ns) 1:1

Compare PT66002-T1 with alternatives

Compare B6014T with alternatives