PT66002-T1 vs TX1196NL feature comparison

PT66002-T1 Bourns Inc

Buy Now Datasheet

TX1196NL Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOURNS INC PULSE ELECTRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO BREADTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 1CT:2CT; 1CT:2CT
Height 8.64 mm 5.51 mm
Length 17.15 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE TUBE
Surface Mount YES YES
Transformer Type TELECOM TRANSFORMER TELECOM TRANSFORMER
Width 15.24 mm 16 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT

Compare PT66002-T1 with alternatives

Compare TX1196NL with alternatives