PE-68616
vs
T4032T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
ISDN
|
ISDN
|
Height |
9.91 mm
|
12.07 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
13.97 mm
|
13.46 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
TRAY
|
Primary Inductance |
1700 µH
|
11900 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CS:1.25
|
1.25CS:1CT
|
Width |
13.46 mm
|
13.11 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare PE-68616 with alternatives
Compare T4032T with alternatives