Part Details for T4032T by Pulse Electronics Corporation
Overview of T4032T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T4032T
T4032T CAD Models
T4032T Part Data Attributes:
|
T4032T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T4032T
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1.25CS:1CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 12.07 mm | |
Isolation Voltage | 1500 V | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TRAY | |
Primary Inductance | 11900 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.25CS:1CT | |
Width | 13.11 mm |
Alternate Parts for T4032T
This table gives cross-reference parts and alternative options found for T4032T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4032T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68042 | Datacom Transformer, 10 BASE-T Application(s), 2.828CT:1; 1:1 | Pulse Electronics Corporation | T4032T vs PE-68042 |
E5001T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | T4032T vs E5001T |
E50021NLT | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT, ROHS COMPLIANT | Pulse Electronics Corporation | T4032T vs E50021NLT |
DA2320-ALLB | Pulse Transformer | Coilcraft Inc | T4032T vs DA2320-ALLB |
DA2320-ALLD | Pulse Transformer | Coilcraft Inc | T4032T vs DA2320-ALLD |
E6002T | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | T4032T vs E6002T |
PE-65792T | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | T4032T vs PE-65792T |
EPE6233S | Datacom Transformer, LAN; 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT | PCA Electronics Inc | T4032T vs EPE6233S |
PE-68617 | Datacom Transformer, ISDN Application(s), 1CS:2 | Pulse Electronics Corporation | T4032T vs PE-68617 |
E5007 | Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT | Pulse Electronics Corporation | T4032T vs E5007 |