There are no models available for this part yet.
Overview of PE-68616 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PE-68616 by Pulse Electronics Corporation
Part Data Attributes for PE-68616 by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
ISDN
|
Height
|
9.91 mm
|
Isolation Voltage
|
1500 V
|
Length
|
13.97 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Packing Method
|
TUBE
|
Primary Inductance
|
1700 µH
|
Surface Mount
|
YES
|
Transformer Type
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1CS:1.25
|
Width
|
13.46 mm
|
Alternate Parts for PE-68616
This table gives cross-reference parts and alternative options found for PE-68616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLA-3T101-T | Datacom Transformer, LAN; 10 BASE-2/5/T Application(s), 1:1, SOP-16 | TDK Corporation | PE-68616 vs TLA-3T101-T |
DA2320-ALSD | Pulse Transformer | Coilcraft Inc | PE-68616 vs DA2320-ALSD |
PE-68617 | Datacom Transformer, ISDN Application(s), 1CS:2 | Pulse Electronics Corporation | PE-68616 vs PE-68617 |
H0006 | Datacom Transformer, 10/100 PC CARD Application(s), 1.25:1 | Pulse Electronics Corporation | PE-68616 vs H0006 |
H1089NLT | Datacom Transformer, 10/100 BASE-T Application(s), 1CT:1:1CT, ROHS COMPLIANT | Pulse Electronics Corporation | PE-68616 vs H1089NLT |
DA2320-ALLC | Pulse Transformer | Coilcraft Inc | PE-68616 vs DA2320-ALLC |
T4033T | Datacom Transformer, ISDN Application(s), 1.25CS:1CT | Pulse Electronics Corporation | PE-68616 vs T4033T |
T4032T | Datacom Transformer, ISDN Application(s), 1.25CS:1CT | Pulse Electronics Corporation | PE-68616 vs T4032T |
T-14951 | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT; 1CT:1CT | Rhombus Industries Inc | PE-68616 vs T-14951 |
E6002 | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | PE-68616 vs E6002 |