T4032T
vs
TLA-3T101-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
ISDN
|
LAN; 10 BASE-2/5/T
|
Height |
12.07 mm
|
5.9 mm
|
Isolation Voltage |
1500 V
|
2000 V
|
Length |
13.46 mm
|
11.6 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
3
|
Packing Method |
TRAY
|
TAPE & REEL
|
Primary Inductance |
11900 µH
|
100 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1.25CS:1CT
|
1:1
|
Width |
13.11 mm
|
6.5 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Package Description |
|
SOP-16
|
Additional Feature |
|
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare T4032T with alternatives
Compare TLA-3T101-T with alternatives