PD1201 vs PR39MF22NIPF feature comparison

PD1201 IXYS Corporation

Buy Now Datasheet

PR39MF22NIPF Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP SHARP CORP
Package Description DIP-16 LEAD FREE, PLASTIC, SMT, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.95.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE SINGLE
Control Voltage 0.9 V
Forward Current-Max 0.1 A 0.05 A
Input Type DC
Isolation Voltage-Max 3750 V 4000 V
JESD-609 Code e3 e6
Number of Elements 1 1
On-State Current-Max 1 A 0.9 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 3 mm
Overall Length 19 mm
Terminal Finish Matte Tin (Sn) Tin/Bismuth (Sn/Bi)
Base Number Matches 3 1

Compare PD1201 with alternatives

Compare PR39MF22NIPF with alternatives