PR39MF22NIPF vs TLP3502 feature comparison

PR39MF22NIPF Sharp Corp

Buy Now Datasheet

TLP3502 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP TOSHIBA CORP
Package Description LEAD FREE, PLASTIC, SMT, DIP-8 PLASTIC, 11-10C3, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.025 A
Isolation Voltage-Max 4000 V 2500 V
JESD-609 Code e6
Number of Elements 1 1
On-State Current-Max 0.9 A 0.5 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -25 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 1 1
HTS Code 8541.40.95.00

Compare PR39MF22NIPF with alternatives

Compare TLP3502 with alternatives