PR39MF22NIPF vs PR36MF22YIPF feature comparison

PR39MF22NIPF Sharp Corp

Buy Now Datasheet

PR36MF22YIPF Sharp Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC, SMT, DIP-8 LEAD FREE, PLASTIC, SMT, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT UL RECOGNIZED, VDE APPROVED, HIGH RELIABILITY, WITH ZERO CROSSOVER CIRCUIT
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 4000 V 4000 V
JESD-609 Code e6 e6
Number of Elements 1 1
On-State Current-Max 0.9 A 0.6 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Bismuth (Sn/Bi)
Base Number Matches 1 1

Compare PR39MF22NIPF with alternatives

Compare PR36MF22YIPF with alternatives