PD1201 vs D2N202LD18 feature comparison

PD1201 IXYS Integrated Circuits Division

Buy Now Datasheet

D2N202LD18 Nihon Inter Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer IXYS INTEGRATED CIRCUITS DIVISION NIHON INTER ELECTRONICS CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, WITH ZERO CROSSOVER CIRCUIT UL RECOGNIZED
Configuration SINGLE
Control Voltage 0.9 V
Forward Current-Max 0.1 A
Input Type DC
Isolation Voltage-Max 3750 V 4000 V
JESD-609 Code e3 e0
Number of Elements 1
On-State Current-Max 1 A 0.002 A
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -20 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 3 mm
Overall Length 19 mm
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 3 2

Compare PD1201 with alternatives

Compare D2N202LD18 with alternatives