PD0922J5050S2HF
vs
PD0922J5050S2
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ANAREN INC
|
ANAREN INC
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
ANAREN
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.01 dBm
|
|
Insertion Loss-Max |
0.7 dB
|
0.7 dB
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
2150 MHz
|
2150 MHz
|
Operating Frequency-Min |
950 MHz
|
950 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Equivalence Code |
SOLCC6,.05,25
|
|
RF/Microwave Device Type |
SPLITTER
|
SPLITTER
|
Surface Mount |
YES
|
|
Terminal Finish |
Nickel/Gold (Ni/Au) - ENIG
|
Gold (Au) - with Nickel (Ni) barrier
|
VSWR-Max |
1.67
|
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
ISOLATION-MIN (DB):9
|
JESD-609 Code |
|
e4
|
|
|
|
Compare PD0922J5050S2HF with alternatives
Compare PD0922J5050S2 with alternatives