Part Details for PD0922J5050S2HF by Anaren Microwave
Overview of PD0922J5050S2HF by Anaren Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD0922J5050S2HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-PD0922J5050S2HF
|
Mouser Electronics | Signal Conditioning 950-2150MHz 50 Ohm IL=.7dB RoHS: Compliant | 1370 |
|
$0.3810 / $1.0200 | Buy Now |
DISTI #
36459214
|
Verical | Divider 1-IN 2-OUT 950MHz to 2150MHz 6-Pin CSMD T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1931 | Americas - 2561 |
|
$1.0500 | Buy Now |
DISTI #
69112444
|
Verical | Divider 1-IN 2-OUT 950MHz to 2150MHz 6-Pin CSMD T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 1931 | Americas - 310 |
|
$1.0500 | Buy Now |
DISTI #
SMC-PD0922J5050S2HF
|
Sensible Micro Corporation | Signal Conditioning 950-2150Mhz 50 Ohm Il=.7Db RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ | 665 |
|
$0.3145 / $0.3515 | RFQ |
DISTI #
PD0922J5050S2HF
|
Avnet Asia | Power Divider 6-Pin SMD T/R (Alt: PD0922J5050S2HF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PD0922J5050S2HF
PD0922J5050S2HF CAD Models
PD0922J5050S2HF Part Data Attributes
|
PD0922J5050S2HF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
PD0922J5050S2HF
Anaren Microwave
Splitter, 950MHz Min, 2150MHz Max, 0.7dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.7 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2150 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | SOLCC6,.05,25 | |
RF/Microwave Device Type | SPLITTER | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) - ENIG | |
VSWR-Max | 1.67 |
Alternate Parts for PD0922J5050S2HF
This table gives cross-reference parts and alternative options found for PD0922J5050S2HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD0922J5050S2HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD0922J5050D2HF | Splitter, 950MHz Min, 2150MHz Max, 0.8dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | TTM Technologies | PD0922J5050S2HF vs PD0922J5050D2HF |
PD0922J5050S2 | Splitter, 950MHz Min, 2150MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, SURFACE MOUNT PACKAGE-6 | Anaren Microwave | PD0922J5050S2HF vs PD0922J5050S2 |