PD0922J5050S2
vs
PD0922J5050D2
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANAREN INC
|
ANAREN INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ISOLATION-MIN (DB):9
|
ISOLATION-MIN (DB):10.5
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Insertion Loss-Max |
0.7 dB
|
0.8 dB
|
JESD-609 Code |
e4
|
e4
|
Operating Frequency-Max |
2150 MHz
|
2150 MHz
|
Operating Frequency-Min |
950 MHz
|
950 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
SPLITTER
|
SPLITTER
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Input Power-Max (CW) |
|
33.01 dBm
|
|
|
|
Compare PD0922J5050S2 with alternatives
Compare PD0922J5050D2 with alternatives