PD0922J5050S2HF
vs
PD0922J5050D2HF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TTM TECHNOLOGIES INC
|
TTM TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Insertion Loss-Max |
0.7 dB
|
0.8 dB
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
2150 MHz
|
2150 MHz
|
Operating Frequency-Min |
950 MHz
|
950 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Equivalence Code |
SOLCC6,.05,25
|
|
RF/Microwave Device Type |
SPLITTER
|
SPLITTER
|
Surface Mount |
YES
|
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
VSWR-Max |
1.67
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Additional Feature |
|
ISOLATION-MIN (DB):10.5
|
|
|
|
Compare PD0922J5050S2HF with alternatives
Compare PD0922J5050D2HF with alternatives