PCN2-S12-S5-S vs PDM2-S12-S5-D feature comparison

PCN2-S12-S5-S CUI Inc

Buy Now Datasheet

PDM2-S12-S5-D CUI Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description SIP-6/5 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc. CUI Inc.
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals EN CE, EN, IEC, UL
Efficiency (Main Output) 82% 80%
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSIP-T4 R-PDIP-T5
Length 19.6 mm 20.32 mm
Line Regulation-Max 1.2% 1.2%
Load Regulation-Max 10% 12%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 5
Operating Temperature-Max 100 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.4 A 0.4 A
Output Voltage-Max 5.15 V
Output Voltage-Min 4.85 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SIP DIP
Package Equivalence Code SIP4/6,.06 DIP5/14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT OVER LOAD; SHORT CIRCUIT
Ripple Voltage (Main Out) 0.03535 Vrms 0.0265125 Vrms
Seated Height-Max 10.45 mm 8.45 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 2 W 2 W
Trim/Adjustable Output NO NO
Width 7.2 mm 10.16 mm
Base Number Matches 1 1

Compare PCN2-S12-S5-S with alternatives

Compare PDM2-S12-S5-D with alternatives