Part Details for PCN2-S12-S5-S by CUI Inc
Overview of PCN2-S12-S5-S by CUI Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PCN2-S12-S5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3882
|
Newark | Dc-Isolated 2W 12Vinput 5V0.4Asingle Regulated Ou |Cui PCN2-S12-S5-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $6.3100 | Buy Now |
DISTI #
102-3934-ND
|
DigiKey | DC DC CONVERTER 5V 2W Min Qty: 1 Lead time: 25 Weeks Container: Tube |
40 In Stock |
|
$5.1890 / $6.5200 | Buy Now |
DISTI #
490-PCN2-S12-S5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10.8-13.2Vin 5Vout 400mA 2W Iso SIP RoHS: Compliant | 12 |
|
$5.0600 / $6.2900 | Buy Now |
|
Future Electronics | PCN2-S Series 2 W 12 V Input 5 V Output Isolated DC/DC Converter - SIP RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$5.4000 / $5.5400 | Buy Now |
|
Future Electronics | PCN2-S Series 2 W 12 V Input 5 V Output Isolated DC/DC Converter - SIP RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 15 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$5.4000 / $5.6100 | Buy Now |
|
Onlinecomponents.com | 2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range RoHS: Compliant |
3 Partner Stock |
|
$4.7800 / $6.5300 | Buy Now |
DISTI #
000000000006360139
|
Sager | Isolated DC/DC Converters - Through Hole 10.8-13.2Vin 5Vout 400mA 2W Iso SIP Min Qty: 1 | 0 |
|
$5.1600 / $6.0200 | Buy Now |
|
Master Electronics | 2 W, 1:1 Input Voltage Range, Single/Dual Unregulated Output, 7 Pin SIP, 1,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range RoHS: Compliant |
3 Partner Stock |
|
$4.7800 / $6.5300 | Buy Now |
Part Details for PCN2-S12-S5-S
PCN2-S12-S5-S CAD Models
PCN2-S12-S5-S Part Data Attributes
|
PCN2-S12-S5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PCN2-S12-S5-S
CUI Inc
5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-6/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T4 | |
Length | 19.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP4/6,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |
Alternate Parts for PCN2-S12-S5-S
This table gives cross-reference parts and alternative options found for PCN2-S12-S5-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN2-S12-S5-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDSE2-S12-S5-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PCN2-S12-S5-S vs PDSE2-S12-S5-M-TR |
PESE2-S12-S5-M-TR | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PCN2-S12-S5-S vs PESE2-S12-S5-M-TR |
PDM1-S12-S5-S | 5 Vdc, 0.2 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | PCN2-S12-S5-S vs PDM1-S12-S5-S |
PDM2-S12-S5-S | 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | PCN2-S12-S5-S vs PDM2-S12-S5-S |
PDM2-S12-S5-D | 2 W, 5 V, 400 mA, Single Unregulated Output, Isolated Dc-Dc Converter | CUI Inc | PCN2-S12-S5-S vs PDM2-S12-S5-D |
PDSE2-S12-S5-M | DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid | CUI Inc | PCN2-S12-S5-S vs PDSE2-S12-S5-M |
PDS2-S12-S5-M-TR | DC-DC UNREG PWR SUPPLY MODULE | CUI Inc | PCN2-S12-S5-S vs PDS2-S12-S5-M-TR |
PDS2-S12-S5-M | 5 Vdc, 0.4 A, 2 W, 10.8~13.2 Vdc Input Range | CUI Inc | PCN2-S12-S5-S vs PDS2-S12-S5-M |
RKZE-1205S | DC-DC Unregulated Power Supply Module | RECOM Power Inc | PCN2-S12-S5-S vs RKZE-1205S |