PCN2-S12-S5-S
vs
PDM1-S12-S5-S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CUI INC
CUI INC
Package Description
SIP-6/5
SIP-6/5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-06-13
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
EN
Efficiency (Main Output)
82%
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PSIP-T4
R-PSMA-T5
Length
19.6 mm
19.6 mm
Line Regulation-Max
1.2%
Load Regulation-Max
10%
15%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.4 A
0.2 A
Output Voltage-Max
5.15 V
Output Voltage-Min
4.85 V
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SIP
Package Equivalence Code
SIP4/6,.06
SIP4/6,.05
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Seated Height-Max
10.45 mm
10.25 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
2 W
2 W
Trim/Adjustable Output
NO
NO
Width
7.2 mm
7 mm
Base Number Matches
1
1
Rohs Code
Yes
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Compare PCN2-S12-S5-S with alternatives
Compare PDM1-S12-S5-S with alternatives