PDM2-S12-S5-D
vs
PDS2-S12-S5-M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CUI INC
CUI INC
Package Description
,
SMT-8/5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
CUI Inc.
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
CE, EN, IEC, UL
Efficiency (Main Output)
80%
Input Voltage-Max
13.2 V
13.2 V
Input Voltage-Min
10.8 V
10.8 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDIP-T5
R-PDMA-G5
Length
20.32 mm
12.7 mm
Line Regulation-Max
1.2%
Load Regulation-Max
12%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
105 °C
71 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.4 A
Output Voltage-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DMA
Package Equivalence Code
DIP5/14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OVER LOAD; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
8.45 mm
7.5 mm
Surface Mount
NO
YES
Technology
HYBRID
HYBRID
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
2 W
2 W
Trim/Adjustable Output
NO
NO
Width
10.16 mm
8.3 mm
Base Number Matches
1
1
Rohs Code
Yes
Temperature Grade
OTHER
Compare PDM2-S12-S5-D with alternatives
Compare PDS2-S12-S5-M with alternatives