PCD5040T vs KA8510Q feature comparison

PCD5040T NXP Semiconductors

Buy Now Datasheet

KA8510Q Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SAMSUNG SEMICONDUCTOR INC
Package Description QFP, QFP, QFP64(UNSPEC)
Reach Compliance Code unknown compliant
JESD-30 Code S-PQFP-G64 R-PQFP-G64
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Telecom IC Type BURST MODE CONTROLLER CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 64
HTS Code 8542.39.00.01
JESD-609 Code e0
Length 20 mm
Package Equivalence Code QFP64(UNSPEC)
Seated Height-Max 3 mm
Supply Voltage-Nom 3 V
Terminal Finish TIN LEAD
Terminal Pitch 1 mm
Width 14 mm

Compare PCD5040T with alternatives

Compare KA8510Q with alternatives