Part Details for PCD5040T by NXP Semiconductors
Overview of PCD5040T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCD5040T
PCD5040T CAD Models
PCD5040T Part Data Attributes
|
PCD5040T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD5040T
NXP Semiconductors
IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | BURST MODE CONTROLLER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for PCD5040T
This table gives cross-reference parts and alternative options found for PCD5040T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD5040T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD5040 | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, 14 X 20 MM, 2.75 MM HEIGHT, PLASTIC, SOT-208-1, QFP-64, Cordless Telephone IC | NXP Semiconductors | PCD5040T vs PCD5040 |