Part Details for KA8510Q by Samsung Semiconductor
Overview of KA8510Q by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for KA8510Q
KA8510Q CAD Models
KA8510Q Part Data Attributes
|
KA8510Q
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KA8510Q
Samsung Semiconductor
RF and Baseband Circuit, PQFP64, 14 X 20 MM, QFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP64(UNSPEC) | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KA8510Q
This table gives cross-reference parts and alternative options found for KA8510Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA8510Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCD5040 | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, 14 X 20 MM, 2.75 MM HEIGHT, PLASTIC, SOT-208-1, QFP-64, Cordless Telephone IC | NXP Semiconductors | KA8510Q vs PCD5040 |
PCD5042H-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC | NXP Semiconductors | KA8510Q vs PCD5042H-T |
LA8580W | Support Circuit, Bipolar, PQFP64, 0.50 MM PITCH, SQFP-64 | SANYO Electric Co Ltd | KA8510Q vs LA8580W |
PCD5041-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, 14 X 20 MM, 2.75 MM HEIGHT, PLASTIC, SOT-208-1, QFP-64, Cordless Telephone IC | NXP Semiconductors | KA8510Q vs PCD5041-T |
LA8519M | Support Circuit, Bipolar, PQFP64, QIP-64 | SANYO Electric Co Ltd | KA8510Q vs LA8519M |
AT48802-16QI | Support Circuit, PQFP64, PLASTIC, QFP-64 | Atmel Corporation | KA8510Q vs AT48802-16QI |
PCD5041H-T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC | NXP Semiconductors | KA8510Q vs PCD5041H-T |
LA8518NM | Support Circuit, Bipolar, PQFP64, QFP-64 | SANYO Electric Co Ltd | KA8510Q vs LA8518NM |
KA8511Q | RF and Baseband Circuit, PQFP64, 14 X 20 MM, QFP-64 | Samsung Semiconductor | KA8510Q vs KA8511Q |
PCD5040T | IC TELECOM, CORDLESS, BURST MODE CONTROLLER, PQFP64, Cordless Telephone IC | NXP Semiconductors | KA8510Q vs PCD5040T |