PCD5040T
vs
PCD5041H-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
QFP,
QFP,
Reach Compliance Code
unknown
unknown
JESD-30 Code
S-PQFP-G64
R-PQFP-G64
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Telecom IC Type
BURST MODE CONTROLLER
CORDLESS TELEPHONE BURST MODE CONTROLLER
Temperature Grade
OTHER
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
Base Number Matches
1
1
HTS Code
8542.39.00.01
Length
20 mm
Seated Height-Max
3.2 mm
Supply Current-Max
12 mA
Supply Voltage-Nom
3 V
Technology
CMOS
Terminal Pitch
1 mm
Width
14 mm
Compare PCD5040T with alternatives
Compare PCD5041H-T with alternatives