PCA9517AD,118
vs
TCA9517DGKRQ1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8
VSSOP-8
Pin Count
8
Manufacturer Package Code
SOT96-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
16 Weeks
Samacsys Manufacturer
NXP
Texas Instruments
Interface IC Type
INTERFACE CIRCUIT
BUS BUFFERS
JESD-30 Code
R-PDSO-G8
S-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP8,.25
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
0.9 V
0.9 V
Supply Voltage-Nom
1.2 V
3.3 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
2.7 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Date Of Intro
2018-07-01
Screening Level
AEC-Q100
Compare PCA9517AD,118 with alternatives
PCA9517AD,118 vs PCA9517AD
PCA9517AD,118 vs PCA9517AD,112
PCA9517AD,118 vs PCA9517ADP
PCA9517AD,118 vs PCA9517DG4
PCA9517AD,118 vs TCA9517ADGKR
PCA9517AD,118 vs PCA9517ADP,118
PCA9517AD,118 vs PCA9517DGKRG4
PCA9517AD,118 vs PCA9517PW
PCA9517AD,118 vs PCA9517ATP
Compare TCA9517DGKRQ1 with alternatives