PC8Q66 vs PC355NJ0000F feature comparison

PC8Q66 Sharp Corp

Buy Now Datasheet

PC355NJ0000F Sharp Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description DIP-16 ROHS COMPLIANT, PLASTIC, MINI-FLAT-4
Reach Compliance Code unknown compliant
Coll-Emtr Bkdn Voltage-Min 80 V 35 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Nom 100% 1600%
Dark Current-Max 100 nA 1000 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e0 e2
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Copper (Sn/Cu)
Base Number Matches 2 1
Additional Feature UL RECOGNIZED

Compare PC8Q66 with alternatives

Compare PC355NJ0000F with alternatives