PC8Q66 vs PS2562L2-1 feature comparison

PC8Q66 Sharp Corp

Buy Now Datasheet

PS2562L2-1 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SHARP CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description DIP-16 SURFACE MOUNT, PLASTIC PACKAGE-4
Reach Compliance Code unknown compliant
Coll-Emtr Bkdn Voltage-Min 80 V 40 V
Configuration SEPARATE, 4 CHANNELS SINGLE
Current Transfer Ratio-Nom 100% 2000%
Dark Current-Max 100 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e0
Number of Elements 4 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 3
Additional Feature UL RECOGNIZED

Compare PC8Q66 with alternatives