PC355NJ0000F vs PS2562L2-1 feature comparison

PC355NJ0000F Sharp Corp

Buy Now Datasheet

PS2562L2-1 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer SHARP CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 SURFACE MOUNT, PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 1600% 2000%
Dark Current-Max 1000 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e2 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Terminal Finish Tin/Copper (Sn/Cu) Tin/Lead (Sn/Pb)
Base Number Matches 1 3

Compare PC355NJ0000F with alternatives