PC4SD11NXPBF
vs
PC3SD11NVZBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
End Of Life
End Of Life
Ihs Manufacturer
SHARP CORP
SHARP CORP
Package Description
LEAD FREE, PLASTIC, SMT, DIP-6/5
LEAD FREE, PLASTIC, DIP-6/5
Reach Compliance Code
unknown
unknown
kg CO2e/kg
15.58
15.58
Average Weight (mg)
2740.58
2740.58
CO2e (mg)
42698.161
42698.161
Category CO2 Kg
15.58
15.58
Compliance Temperature Grade
Other: -30C to +100C
Other: -30C to +100C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Conflict Minerals Statement
Qualifications
UL
UL
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.05 A
0.05 A
Input Trigger Current-Nom
7 mA
7 mA
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e6
Number of Elements
1
1
On-State Current-Max
0.1 A
0.1 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
TRIAC OUTPUT OPTOCOUPLER
TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min
800 V
600 V
Terminal Finish
Tin/Bismuth (Sn/Bi)
Base Number Matches
1
1
Compare PC4SD11NXPBF with alternatives
Compare PC3SD11NVZBF with alternatives