PC4SD11NXPBF vs PC4SD21NWPC feature comparison

PC4SD11NXPBF Sharp Corp

Buy Now Datasheet

PC4SD21NWPC Sharp Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer SHARP CORP SHARP CORP
Package Description LEAD FREE, PLASTIC, SMT, DIP-6/5 PLASTIC, SMT, DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Nom 7 mA 5 mA
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e6 e0
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 800 V 800 V
Terminal Finish Tin/Bismuth (Sn/Bi) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare PC4SD11NXPBF with alternatives

Compare PC4SD21NWPC with alternatives